+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0025

Connector: RJ45; plug; PIN: 8; Cat 6; 8p8c; 26AWG÷23AWG; white; male


Manufacturer: LOGILINK

Manufacturer part number:
MP0025
TME Symbol:
LOG-MP0025

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6
Connector pinout layout
8p8c
Wire size
26AWG...23AWG
Colour
white
Mechanical mounting
for cable
Electrical mounting
without tools
Spatial orientation
straight
Kind of connector
male
Gross weight7.1 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0025
983 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.94 USDGross price for quantities from 100 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs