+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0027

Connector: RJ45; plug; Cat 6; unshielded,pass through; 8p8c; male


Manufacturer: LOGILINK

Manufacturer part number:
MP0027
TME Symbol:
LOG-MP0027

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Ethernet category
Cat 6
Connector pinout layout
8p8c
Wire size
26AWG...23AWG
Mechanical mounting
for cable
Spatial orientation
straight
Kind of connector
male
Related items
PC-WZ0037
Connector variant
  • pass through
  • unshielded
Gross weight1.396 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0027
28796 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcsBag = 1 000 pcsCardboard = 5 000 pcs