+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0035

Plug cover; 8mm; grey; RJ45


Manufacturer: LOGILINK

Manufacturer part number:
MP0035
TME Symbol:
LOG-MP0035

Specification

Manufacturer
LOGILINK
Type of connector accessories
plug cover
Cable external diameter
8mm
Colour
grey
Connectors application
RJ45
Gross weight2.283 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
MP0035
9440 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs