+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0035B

Plug cover; 8mm; blue; RJ45


Manufacturer: LOGILINK

Manufacturer part number:
MP0035B
TME Symbol:
LOG-MP0035B

Specification

Manufacturer
LOGILINK
Type of connector accessories
plug cover
Cable external diameter
8mm
Colour
blue
Connectors application
RJ45
Gross weight2.318 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
MP0035B
1887 in TME stock
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs