+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0046

Coupler; Cat 6a; shielded; 8p8c; 26AWG÷22AWG; for cable; straight


Manufacturer: LOGILINK

Manufacturer part number:
MP0046
TME Symbol:
LOG-MP0046

Specification

Manufacturer
LOGILINK
Type of transition
coupler
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Wire size
26AWG...22AWG
Mechanical mounting
for cable
Spatial orientation
straight
Gross weight40.16 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
MP0046
6 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 5 pcs - 6.44 USDGross price for quantities from 5 pcs - 6.44 USD
Net price for quantities from 20 pcs - 5.73 USDGross price for quantities from 20 pcs - 5.73 USD
Net price for quantities from 100 pcs - 5.01 USDGross price for quantities from 100 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.