+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0049

Fixation snap lock; 14mm; TS35


Manufacturer: LOGILINK

Manufacturer part number:
MP0049
TME Symbol:
LOG-MP0049

Specification

Manufacturer
LOGILINK
Type of connector accessories
fixation snap lock
Width
14mm
Mounting rail size
TS35
Gross weight5.74 g
Certificates
See other products in this category: Rail mounted connectors LOGILINK,
*
MP0049
754 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
Packaging method by the manufacturer:
Bag = 2 pcsCardboard = 400 pcs