+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP0066

Plug cover; 6.5mm; blue; RJ45


Manufacturer: LOGILINK

Manufacturer part number:
MP0066
TME Symbol:
LOG-MP0066

Specification

Manufacturer
LOGILINK
Type of connector accessories
plug cover
Cable external diameter
6.5mm
Colour
blue
Connectors application
RJ45
Gross weight1.825 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
MP0066
580 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs