+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connector | RJ45 | |
Connector | plug | |
Ethernet category | Cat 6a | |
Connector variant | unshielded | |
Contact plating | gold-plated | |
Connector pinout layout | 8p8c | |
Wire size | 27AWG...23AWG | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Kind of connector | male |