+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connector accessories | patch panel | |
Connection | RJ45 | |
Ethernet category | Cat 6 | |
Mounting | rack | |
Colour | black | |
Number of ports | 24 | |
Useful height (U) | 1U | |
Standard | 19" |