+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LON-15039

Enclosure: for computer; Raspberry Pi 4 B; acrylic; black; X: 69mm


Manufacturer: LONTEN TECHNOLOGY

Manufacturer part number:
LON-15039
TME Symbol:
LON-15039

Specification

Manufacturer
LONTEN TECHNOLOGY
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Related items
RPI-4B-4G, RPI-4B-8G
Enclosure material
acrylic
Body colour
black
Dimension X
69mm
Dimension Y
93mm
Dimension Z
35mm
Cover colour
black
Gross weight56.05 g
Certificates
See other products in this category: Enclosure for Embedded Systems LONTEN TECHNOLOGY,
*
LON-15039
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD