+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LON-15962

Enclosure: for computer; Raspberry Pi 4 B; ABS; silver; X: 70mm

Manufacturer: LONTEN TECHNOLOGY

Manufacturer part number:
LON-15962
TME Symbol:
LON-15962

Specification

Manufacturer
LONTEN TECHNOLOGY
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Related items
RPI-4B-4G, RPI-4B-8G
Enclosure material
ABS
Body colour
silver
Dimension X
70mm
Dimension Y
99mm
Dimension Z
30mm
Gross weight58 g
Certificates
See other products in this category: Enclosure for Embedded Systems LONTEN TECHNOLOGY,
*
LON-15962
1 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts