+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LON-15965

Enclosure: for computer; Raspberry Pi 4 B; ABS; white-red; X: 63mm


Manufacturer: LONTEN TECHNOLOGY

Manufacturer part number:
LON-15965
TME Symbol:
LON-15965

Specification

Manufacturer
LONTEN TECHNOLOGY
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Related items
RPI-4B-4G, RPI-4B-8G
Enclosure material
ABS
Body colour
white-red
Dimension X
63mm
Dimension Y
91mm
Dimension Z
32mm
Gross weight38.63 g
Certificates
See other products in this category: Enclosure for Embedded Systems LONTEN TECHNOLOGY,
*
LON-15965
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD