+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

802187

Wire; 1x2x22AWG; wire; Cu; Al foil; Insulation: FRNC; white; LON BUS

Manufacturer: HELU

Manufacturer part number:
802187
TME Symbol:
LON-BUS-802187

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Core marking
colours without colour repetition
Shield structure
Al foil
Wire insulation material
FRNC
Insulation colour
white
Cable application
LON BUS
Operating temperature
-20...75°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
4.4mm
Rated voltage
0.125kV
Earth core
none
Kind of material
no flame propagation
Gross weight23.756 g
Certificates
EAN code4060892315671

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
802187
145 in TME stock
Net price for quantities from 1 m - 1.19 USDGross price for quantities from 1 m - 1.19 USD
Net price for quantities from 10 m - 1.08 USDGross price for quantities from 10 m - 1.08 USD
Net price for quantities from 25 m - 0.93 USDGross price for quantities from 25 m - 0.93 USD
Net price for quantities from 50 m - 0.83 USDGross price for quantities from 50 m - 0.83 USD
Net price for quantities from 100 m - 0.73 USDGross price for quantities from 100 m - 0.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m