+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ESPE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 12W | |
Output voltage | 12V DC | |
Output current | 1A | |
IP rating | IP67 | |
Body dimensions | 50.5x49x25mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -10...40°C | |
Electrical connection | wires | |
Number of outputs | 1 | |
Efficiency | 75% | |
Operating modes | constant voltage |