+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Face dimensions | Ø3mm | |
Length | 14mm | |
Number of modules | 2 | |
Front | convex | |
Holder variant | angular | |
Colour | transparent |