+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP-3024

Power supply: switching; LED; 30W; 24VDC; 1.25A; 220÷240VAC; IP67


Manufacturer: ESPE

Manufacturer part number:
LP-3024
TME Symbol:
LP-3024

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
30W
Output voltage
24V DC
Output current
1.25A
IP rating
IP67
Body dimensions
50x47x25mm
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
0...50°C
Electrical connection
wires
Number of outputs
1
Efficiency
90%
Mounting
flush mount
Power consumption without load
<0.1W
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight117.22 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LP-3024
30 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 5 pcs - 10.46 USDGross price for quantities from 5 pcs - 10.46 USD
Net price for quantities from 10 pcs - 9.87 USDGross price for quantities from 10 pcs - 9.87 USD
Net price for quantities from 20 pcs - 9.28 USDGross price for quantities from 20 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.