+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52002030

Strain relief; caoutchouc; L: 52mm; -20÷80°C; Øcable: 13mm; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52002030
TME Symbol:
LP-52002030

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Length
52mm
Operating temperature
-20...80°C
Cable external diameter
13mm
Colour
black
Manufacturer series
SKINDICHT® SNR
Version
flexible
Resistance to
acids, chemical, oils
Thread
Pg 13
Gross weight5.33 g
Certificates
EAN code4044773411669
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52002030
90 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs