+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52002140

Strain relief; caoutchouc; L: 97mm; -20÷80°C; Øcable: 30mm; black


Manufacturer: LAPP

Manufacturer part number:
52002140
TME Symbol:
LP-52002140

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Length
97mm
Operating temperature
-20...80°C
Cable external diameter
30mm
Colour
black
Manufacturer series
SKINDICHT® SNR
Version
flexible
Resistance to
acids, chemical, oils
Thread
PG 36
Gross weight72.59 g
Certificates
EAN code4044773411201
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52002140
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 10 pcs - 10.36 USDGross price for quantities from 10 pcs - 10.36 USD
Net price for quantities from 25 pcs - 9.67 USDGross price for quantities from 25 pcs - 9.67 USD
Packaging method by the manufacturer:Bag = 25 pcs