+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | strain relief | |
Body material | caoutchouc | |
Length | 105mm | |
Operating temperature | -20...80°C | |
Cable external diameter | 44mm | |
Colour | black | |
Manufacturer series | SKINDICHT® SNR | |
Version | flexible | |
Resistance to | acids, chemical, oils | |
Thread | PG48 |