+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52002790

Stopper; PG48; IP54; brass; Plating: nickel; SKINDICHT®; Thread: PG


Manufacturer: LAPP

Manufacturer part number:
52002790
TME Symbol:
LP-52002790

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG48
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Kind of thread
PG
Trade name
SKINDICHT® BL
Operating temperature
-60...200°C
Gross weight111 g
Certificates
EAN code4044773409598
See other products in this category: Stoppers LAPP,
*
52002790
0 in TME stock
Net price for quantities from 1 pcs - 15.97 USDGross price for quantities from 1 pcs - 15.97 USD
Net price for quantities from 5 pcs - 14.64 USDGross price for quantities from 5 pcs - 14.64 USD
Net price for quantities from 10 pcs - 13.31 USDGross price for quantities from 10 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.