+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Gland thread | PG42 | |
Kind of thread | PG | |
Material | brass | |
Manufacturer series | SILVYN SSV | |
Cable accessories application | for braids, for conduit | |
IP rating | IP54 | |
Plating material | nickel | |
Operating temperature | -20...80°C |