+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003070

Straight terminal connector; PG9; Thread: PG; brass; SILVYN SSV


Manufacturer: LAPP

Manufacturer part number:
52003070
TME Symbol:
LP-52003070

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
PG9
Kind of thread
PG
Material
brass
Manufacturer series
SILVYN SSV
Cable accessories application
for braids, for conduit
IP rating
IP54
Plating material
nickel
Operating temperature
-20...80°C
Gross weight16.65 g
Certificates
EAN code4044773406986
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
52003070
0 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.