+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | stopper | |
Gland thread | PG9 | |
IP rating | IP54 | |
Body material | brass | |
Plating material | nickel | |
Application - series/manufacturer | SKINDICHT® | |
Kind of thread | PG | |
Trade name | SKINDICHT® BL | |
Operating temperature | -60...200°C |