+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003398

Stopper; PG7; IP68; brass; Plating: nickel; SKINDICHT®; with O-ring

Manufacturer: LAPP

Manufacturer part number:
52003398
TME Symbol:
LP-52003398

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG7
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL FKM
Operating temperature
-20...200°C
Gross weight3.18 g
Certificates
EAN code4064728486245
See other products in this category: Stoppers LAPP,
*
52003398
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.