+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003410

Stopper; PG13,5; IP54; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52003410
TME Symbol:
LP-52003410

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG13,5
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Kind of thread
PG
Trade name
SKINDICHT® BL
Operating temperature
-60...200°C
Gross weight8.925 g
Certificates
EAN code4044773438581
See other products in this category: Stoppers LAPP,
*
52003410
130 in TME stock
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs