+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003440

Stopper; PG29; IP54; brass; Plating: nickel; SKINDICHT®; Thread: PG

Manufacturer: LAPP

Manufacturer part number:
52003440
TME Symbol:
LP-52003440

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG29
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Kind of thread
PG
Trade name
SKINDICHT® BL
Operating temperature
-60...200°C
Gross weight33.8 g
Certificates
EAN code4044773438536
See other products in this category: Stoppers LAPP,
*
52003440
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.