+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003460

Stopper; PG42; IP54; brass; Plating: nickel; SKINDICHT®; Thread: PG


Manufacturer: LAPP

Manufacturer part number:
52003460
TME Symbol:
LP-52003460

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG42
IP rating
IP54
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Kind of thread
PG
Trade name
SKINDICHT® BL
Operating temperature
-60...200°C
Gross weight118.66 g
Certificates
EAN code4044773438512
See other products in this category: Stoppers LAPP,
*
52003460
8 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.24 USDGross price for quantities from 10 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs