+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003530

Nut; PG16; brass; Thk: 3mm; Spanner: 26mm; Thread: PG; Plating: nickel


Manufacturer: LAPP

Manufacturer part number:
52003530
TME Symbol:
LP-52003530

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
PG16
Body material
brass
Thickness
3mm
Spanner size
26mm
Kind of thread
PG
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Gross weight4.857 g
Certificates
EAN code4044773438451
See other products in this category: Nuts for Glands LAPP,
*
52003530
310 in TME stock
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 400 pcs - 0.33 USDGross price for quantities from 400 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs