+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003700

Sealing rings; CR caoutchouc; Thk: 6.5mm; Øint: 7÷16mm; PG13,5

NEW

Manufacturer: LAPP

Manufacturer part number:
52003700
TME Symbol:
LP-52003700

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
CR caoutchouc
Thickness
6.5mm
Internal diameter
7...16mm
Outside diameter
18.5mm
Gland thread
PG13,5
Body colour
black
Operating temperature
-20...80°C
Resistance to
oils, UV rays
Version
notched
Diameter
7mm, 10.5mm, 13mm, 16mm
Application
for cable glands
Manufacturer series
SKINDICHT®
Gross weight2.027 g
Certificates
EAN code4044773438185
See other products in this category: Seals LAPP,
See other products from this series.:
*
52003700
220 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs