+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52003710

Sealing rings; CR caoutchouc; Thk: 7.5mm; Øint: 8÷16mm; PG16; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52003710
TME Symbol:
LP-52003710

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
CR caoutchouc
Thickness
7.5mm
Internal diameter
8...16mm
Outside diameter
20.5mm
Gland thread
PG16
Body colour
black
Operating temperature
-20...80°C
Resistance to
oils, UV rays
Version
notched
Diameter
8mm, 10.5mm, 13.5mm, 16mm
Application
for cable glands
Manufacturer series
SKINDICHT®
Gross weight2.95 g
Certificates
EAN code4044773438178
See other products in this category: Seals LAPP,
See other products from this series.:
*
52003710
209 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 250 pcs