+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52004180

Cable gland; angular; PG7; IP55; zinc die-cast; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
52004180
TME Symbol:
LP-52004180

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
PG7
IP rating
IP55
Body material
zinc die-cast
Kind of thread
PG
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® RWV
Operating temperature
-20...80°C
Gross weight20.14 g
Certificates
EAN code4044773437676
See other products in this category: Glands LAPP,
See other products from this series.:
*
52004180
0 in TME stock
Net price for quantities from 1 pcs - 5.60 USDGross price for quantities from 1 pcs - 5.60 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 5.13 USD
Net price for quantities from 25 pcs - 4.66 USDGross price for quantities from 25 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.