+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | angular | |
Gland thread | PG11 | |
IP rating | IP55 | |
Body material | zinc alloy | |
Body colour | metallic | |
Cable external diameter | 7...10mm | |
Thread length | 7mm | |
Kind of thread | PG | |
Spanner size | 18mm | |
Plating material | epoxy-polyester powder | |
Resistance to | UV rays | |
Operating temperature | -20...80°C |