+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52004240

T-bolt clamp; PG11; IP20; brass; SKINDICHT® SK

Manufacturer: LAPP

Manufacturer part number:
52004240
TME Symbol:
LP-52004240

Specification

Manufacturer
LAPP
Type of cable accessories
t-bolt clamp
Gland thread
PG11
IP rating
IP20
Body material
brass
Cable external diameter
7...15mm
Kind of thread
PG
Plating material
nickel
Trade name
SKINDICHT® SK
Operating temperature
-20...200°C
Gross weight13.93 g
Certificates
EAN code4044773437508
See other products in this category: Glands LAPP,
*
52004240
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)