+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | t-bolt clamp | |
Gland thread | PG21 | |
IP rating | IP20 | |
Body material | brass | |
Cable external diameter | 15...23mm | |
Kind of thread | PG | |
Plating material | nickel | |
Trade name | SKINDICHT® SK | |
Operating temperature | -20...200°C |