+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52005100

Cable gland; with earthing; PG16; IP68; brass; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52005100
TME Symbol:
LP-52005100

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
PG16
IP rating
IP68
Body material
brass
Cable external diameter
24mm
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Cable accessories application
for shielded cables
Trade name
SKINDICHT® SHVE
Operating temperature
-20...80°C
Gross weight48.15 g
Certificates
EAN code4044773437041
See other products in this category: Glands LAPP,
See other products from this series.:
*
52005100
19 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.53 USDGross price for quantities from 5 pcs - 6.53 USD
Net price for quantities from 25 pcs - 5.94 USDGross price for quantities from 25 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs