+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52005200

Cable gland; PG29; IP68; brass; metallic; Resistance to: UV rays

Manufacturer: LAPP

Manufacturer part number:
52005200
TME Symbol:
LP-52005200

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG29
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
19.5...21.8mm
Thread length
8mm
Kind of thread
PG
Plating material
nickel
Resistance to
UV rays
Cable accessories application
for shielded cables
Operating temperature
-20...80°C
Gross weight148.76 g
Certificates
EAN code4044773436877
See other products in this category: Glands LAPP,
*
52005200
0 in TME stock
Net price for quantities from 1 pcs - 16.75 USDGross price for quantities from 1 pcs - 16.75 USD
Net price for quantities from 5 pcs - 14.89 USDGross price for quantities from 5 pcs - 14.89 USD
Net price for quantities from 10 pcs - 13.49 USDGross price for quantities from 10 pcs - 13.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.