+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52005800

Sealing rings; CR caoutchouc; Thk: 14mm; Øint: 36÷47mm; Øout: 57mm

NEW

Manufacturer: LAPP

Manufacturer part number:
52005800
TME Symbol:
LP-52005800

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
CR caoutchouc
Thickness
14mm
Internal diameter
36...47mm
Outside diameter
57mm
Gland thread
PG48
Body colour
black
Operating temperature
-20...80°C
Resistance to
oils, UV rays
Version
notched
Diameter
36mm, 40mm, 44mm, 47mm, 50.5mm
Application
for cable glands
Manufacturer series
SKINDICHT®
Gross weight27.69 g
Certificates
EAN code4044773434170
See other products in this category: Seals LAPP,
See other products from this series.:
*
52005800
50 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs