+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006118

Stopper; M12; 1.5; IP68; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52006118
TME Symbol:
LP-52006118

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL-M hex. FKM
Operating temperature
-20...200°C
Gross weight9.3 g
Certificates
EAN code4044777086009
See other products in this category: Stoppers LAPP,
*
52006118
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 25 pcs - 5.10 USDGross price for quantities from 25 pcs - 5.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.