+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | nut | |
Gland thread | M24 | |
Body material | brass | |
Kind of thread | metric | |
Thread pitch | 1.5 | |
Application - series/manufacturer | SKINDICHT® | |
Trade name | SKINDICHT® SVRX | |
Operating temperature | -60...200°C |