+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006365

Cable gland; M24; 1.5; IP56; brass; metallic; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52006365
TME Symbol:
LP-52006365

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M24
Thread pitch
1.5
IP rating
IP56
Body material
brass
Body colour
metallic
Cable external diameter
14...16.5mm
Thread length
11mm
Kind of thread
metric
Seal material
EPDM
Plating material
nickel
Manufacturer series
SKINDICHT®
Resistance to
UV rays
Cable accessories application
for shielded cables
Trade name
SKINDICHT® SVRX
Operating temperature
-20...80°C
Gross weight93.3 g
Certificates
EAN code4044773430394
See other products in this category: Glands LAPP,
See other products from this series.:
*
52006365
0 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 5 pcs - 12.93 USDGross price for quantities from 5 pcs - 12.93 USD
Net price for quantities from 10 pcs - 11.72 USDGross price for quantities from 10 pcs - 11.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.