+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006401

Nut; M36; brass; Thread: metric; Pitch: 2; SKINDICHT®; -60÷200°C


Manufacturer: LAPP

Manufacturer part number:
52006401
TME Symbol:
LP-52006401

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
M36
Body material
brass
Kind of thread
metric
Thread pitch
2
Application - series/manufacturer
SKINDICHT®
Trade name
SKINDICHT® SVRX
Operating temperature
-60...200°C
Gross weight28.14 g
Certificates
EAN code4044773430127
See other products in this category: Nuts for Glands LAPP,
*
52006401
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.17 USDGross price for quantities from 5 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.