+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006465

Cable gland; M56; 2; IP56; brass; metallic; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52006465
TME Symbol:
LP-52006465

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M56
Thread pitch
2
IP rating
IP56
Body material
brass
Body colour
metallic
Cable external diameter
32...35.5mm
Thread length
15mm
Kind of thread
metric
Seal material
EPDM
Plating material
nickel
Manufacturer series
SKINDICHT®
Resistance to
UV rays
Cable accessories application
for shielded cables
Trade name
SKINDICHT® SVRX
Operating temperature
-20...80°C
Gross weight495 g
Certificates
EAN code4044773429626
See other products in this category: Glands LAPP,
See other products from this series.:
*
52006465
0 in TME stock
Net price for quantities from 1 pcs - 88.50 USDGross price for quantities from 1 pcs - 88.50 USD
Net price for quantities from 5 pcs - 78.67 USDGross price for quantities from 5 pcs - 78.67 USD
Net price for quantities from 10 pcs - 71.29 USDGross price for quantities from 10 pcs - 71.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.