+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M56 | |
Thread pitch | 2 | |
IP rating | IP56 | |
Body material | brass | |
Body colour | metallic | |
Cable external diameter | 38...41.5mm | |
Thread length | 15mm | |
Kind of thread | metric | |
Seal material | EPDM | |
Plating material | nickel | |
Manufacturer series | SKINDICHT® | |
Resistance to | UV rays | |
Trade name | SKINDICHT® SVRX | |
Operating temperature | -20...80°C |