+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52006535

Cable gland; M80; 2; IP56; brass; metallic; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52006535
TME Symbol:
LP-52006535

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M80
Thread pitch
2
IP rating
IP56
Body material
brass
Body colour
metallic
Cable external diameter
62...66mm
Thread length
18mm
Kind of thread
metric
Seal material
EPDM
Plating material
nickel
Manufacturer series
SKINDICHT®
Resistance to
UV rays
Cable accessories application
for shielded cables
Trade name
SKINDICHT® SVRX
Operating temperature
-20...80°C
Gross weight1.2647 kg
Certificates
EAN code4044773428971
See other products in this category: Glands LAPP,
See other products from this series.:
*
52006535
0 in TME stock
Net price for quantities from 1 pcs - 323.78 USDGross price for quantities from 1 pcs - 323.78 USD
Net price for quantities from 5 pcs - 289.61 USDGross price for quantities from 5 pcs - 289.61 USD
Net price for quantities from 10 pcs - 260.83 USDGross price for quantities from 10 pcs - 260.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.