+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52010020

Earthing sleeve; SKINDICHT® EH; SKINDICHT® SHVE,SKINDICHT® SRE


Manufacturer: LAPP

Manufacturer part number:
52010020
TME Symbol:
LP-52010020

Specification

Manufacturer
LAPP
Type of cable accessories
earthing sleeve
Length
14mm
Thickness
0.3mm
Manufacturer series
SKINDICHT® EH
Application - series/manufacturer
SKINDICHT® SHVE, SKINDICHT® SRE
Application
for cable glands
Material
bronze
Diameter
7mm, 18.5mm
Gross weight1.4 g
Certificates
EAN code4044773426458
See other products in this category: Glands LAPP,
See other products from this series.:
*
52010020
100 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs