+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52010030

Earthing sleeve; SKINDICHT® EH; SKINDICHT® SHVE,SKINDICHT® SRE


Manufacturer: LAPP

Manufacturer part number:
52010030
TME Symbol:
LP-52010030

Specification

Manufacturer
LAPP
Type of cable accessories
earthing sleeve
Length
14mm
Thickness
0.3mm
Manufacturer series
SKINDICHT® EH
Application - series/manufacturer
SKINDICHT® SHVE, SKINDICHT® SRE
Application
for cable glands
Material
bronze
Diameter
8mm, 20.5mm
Gross weight1.66 g
Certificates
EAN code4044773426410
See other products in this category: Glands LAPP,
See other products from this series.:
*
52010030
50 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs