+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52010390

Sealing rings; FKM; 12mm; PG36; red; -20÷200°C; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
52010390
TME Symbol:
LP-52010390

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
FKM
Thickness
12mm
Gland thread
PG36
Body colour
red
Operating temperature
-20...200°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® EV
Gross weight16 g
Certificates
EAN code4044773424690
See other products in this category: Seals LAPP,
See other products from this series.:
*
52010390
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order