+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52010440

Cable gland; PG11; IP68; brass; SKINDICHT®; SKINDICHT® SHVE

Manufacturer: LAPP

Manufacturer part number:
52010440
TME Symbol:
LP-52010440

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP68
Body material
brass
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Cable accessories application
for shielded cables
Trade name
SKINDICHT® SHVE
Operating temperature
-20...80°C
Gross weight36.14 g
Certificates
EAN code4044773424379
See other products in this category: Glands LAPP,
See other products from this series.:
*
52010440
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 5 pcs - 6.60 USDGross price for quantities from 5 pcs - 6.60 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.