+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52010660

Cable gland; PG13,5; IP68; brass; metallic; Resistance to: UV rays


Manufacturer: LAPP

Manufacturer part number:
52010660
TME Symbol:
LP-52010660

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
8.5...10.8mm
Thread length
6.5mm
Kind of thread
PG
Spanner size
22mm
Plating material
nickel
Resistance to
UV rays
Operating temperature
-20...80°C
Gross weight36.55 g
Certificates
EAN code4044773423334
See other products in this category: Glands LAPP,
*
52010660
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.