+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52010800

Cable gland; PG13,5; IP65; brass; SKINDICHT®; SKINDICHT® SRE


Manufacturer: LAPP

Manufacturer part number:
52010800
TME Symbol:
LP-52010800

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP65
Body material
brass
Kind of thread
PG
Spanner size
22mm
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SRE
Operating temperature
-20...80°C
Gross weight56.16 g
Certificates
EAN code4044773422795
See other products in this category: Glands LAPP,
See other products from this series.:
*
52010800
0 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 5 pcs - 9.18 USDGross price for quantities from 5 pcs - 9.18 USD
Net price for quantities from 25 pcs - 8.35 USDGross price for quantities from 25 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.